
LPD3015-332MRC | |
|---|---|
DigiKey Part Number | 4652-LPD3015-332MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-332MRC |
Description | FIXED IND 3.3UH 940MA 337MOHM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 940 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 1.2 A |
Manufacturer Coilcraft | Current Saturation - Series 1.2 A |
Series | Shielding Shielded |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Inductance - Connected In Parallel 3.3 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating - Parallel 940 mA | Height 0.059" (1.50mm) |

