
LPD3015-223MRC | |
|---|---|
DigiKey Part Number | 4652-LPD3015-223MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-223MRC |
Description | FIXED IND 22UH 400MA 1.89OHM SM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 22 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 400 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Inductance - Connected In Parallel | 22 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 400 mA | |
Current Saturation - Parallel | 440 mA | |
Current Saturation - Series | 440 mA | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |

