
LPD3015-183MRC | |
|---|---|
DigiKey Part Number | 4652-LPD3015-183MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-183MRC |
Description | FIXED IND 18UH 440MA 1.55OHM SM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 18 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 440 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 480 mA |
Manufacturer Coilcraft | Current Saturation - Series 480 mA |
Series | Shielding Shielded |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Inductance - Connected In Parallel 18 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating - Parallel 440 mA | Height 0.059" (1.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 250 | 0,94508 € | 236,27 € |
| 500 | 0,62638 € | 313,19 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

