
LPD3015-124MRC | |
|---|---|
DigiKey Part Number | 4652-LPD3015-124MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD3015-124MRC |
Description | FIXED IND 120UH 180MA 9.23OHM SM |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series 120 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 180 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Inductance - Connected In Parallel | 120 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 180 mA | |
Current Saturation - Parallel | 200 mA | |
Current Saturation - Series | 200 mA | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 250 | 0,90364 € | 225,91 € |
| 500 | 0,60242 € | 301,21 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

