
GA3250-EEC | |
|---|---|
DigiKey Part Number | 4652-GA3250-EEC-ND |
Manufacturer | |
Manufacturer Product Number | GA3250-EEC |
Description | COUPLED INDUCTOR 1.9UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.116" L x 0.116" W (2.95mm x 2.95mm) | |
Height | 0.039" (1.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 100 | 2,34510 € | 234,51 € |
| 250 | 1,76424 € | 441,06 € |
| 500 | 1,06456 € | 532,28 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

