DO5040H-334KLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,74155 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.380
Unit Price: 0,82000 €
Datasheet

Similar


TDK
In Stock: 222
Unit Price: 0,92000 €
Datasheet
330 µH Unshielded Wirewound Inductor 1.5 A 325mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO5040H-334KLD

DigiKey Part Number
4652-DO5040H-334KLD-ND
Manufacturer
Manufacturer Product Number
DO5040H-334KLD
Description
FIXED IND 330UH 1.5A 325 MOHM
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 1.5 A 325mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
325mOhm Max
Series
Frequency - Self Resonant
3MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC5040FH-331Signal Transformer0SC5040FH-331-ND0,74155 €Similar
SDR1806-331KLBourns Inc.2.380118-SDR1806-331KLCT-ND0,82000 €Similar
SLF12555T-331MR59-PFTDK222445-SLF12555T-331MR59-PFCT-ND0,92000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.