DO3316P-335MLD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.868
Unit Price: 0,59000 €
Datasheet
3300 µH Unshielded Wirewound Inductor 170 mA 8.97Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DO3316P-335MLD

DigiKey Part Number
4652-DO3316P-335MLD-ND
Manufacturer
Manufacturer Product Number
DO3316P-335MLD
Description
FIXED IND 3300UH 170MA 8.97 OHM
Customer Reference
Detailed Description
3300 µH Unshielded Wirewound Inductor 170 mA 8.97Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
190mA
Shielding
Unshielded
DC Resistance (DCR)
8.97Ohm
Q @ Freq
-
Frequency - Self Resonant
1.1MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.