This product is no longer available at DigiKey - Please try one of these substitute products
5 substitute(s) available for 'DO3316P-104MLD':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
DO3316P-104MLD
Coilcraft
0
TDK
FIXED IND 100UH 1.3A 230 MOHM
Similar
101,01000 €495-2686-1-ND
Signal Transformer
FIXED IND 100UH 1.3A 280 MOHM
Similar
00,38435 €595-1352-2-ND
Bourns Inc.
FIXED IND 100UH 1A 330 MOHM SMD
Similar
11.2830,59000 €SDR1005-101KLCT-ND
TDK
FIXED IND 100UH 1.8A 140.4 MOHM
Similar
01,13000 €445-174399-1-ND
Eaton - Electronics Division
FIXED IND 100UH 1.3A 280 MOHM
Similar
00,76600 €283-UP2UC-101-RTR-ND