AGP4233-473ME is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CODACA
In Stock: 88
Unit Price: 19,68000 €
Datasheet
47 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGP4233-473ME

DigiKey Part Number
4652-AGP4233-473ME-ND
Manufacturer
Manufacturer Product Number
AGP4233-473ME
Description
FIXED IND 47UH 34A 2.95 MOHM TH
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.95mOhm Max
Series
Frequency - Self Resonant
8.5MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
1.547" L x 1.409" W (39.30mm x 35.80mm)
Current Rating (Amps)
Height - Seated (Max)
1.102" (28.00mm)
Current - Saturation (Isat)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPQ4228-470MCODACA884044-CPQ4228-470M-ND19,68000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.