22 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGP4233-223ME

DigiKey Part Number
4652-AGP4233-223ME-ND
Manufacturer
Manufacturer Product Number
AGP4233-223ME
Description
FIXED IND 22UH 34A 2.95 MOHM TH
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.95mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
1.547" L x 1.409" W (39.30mm x 35.80mm)
Current Rating (Amps)
Height - Seated (Max)
1.102" (28.00mm)
Current - Saturation (Isat)
32.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.