AGP4233-103ME is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CODACA
In Stock: 124
Unit Price: 14,21000 €
Datasheet
10 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGP4233-103ME

DigiKey Part Number
4652-AGP4233-103ME-ND
Manufacturer
Manufacturer Product Number
AGP4233-103ME
Description
FIXED IND 10UH 34A 2.95 MOHM TH
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 34 A 2.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
2.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.547" L x 1.409" W (39.30mm x 35.80mm)
Height - Seated (Max)
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.