4.7 µH Shielded Wirewound Inductor 2.1 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812PS-472JRC

DigiKey Part Number
4652-1812PS-472JRC-ND
Manufacturer
Manufacturer Product Number
1812PS-472JRC
Description
FIXED IND 4.7UH 2.1A 110 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.1 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
40 @ 1MHz
Series
Frequency - Self Resonant
165MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.231" L x 0.196" W (5.87mm x 4.98mm)
Current - Saturation (Isat)
1.15A
Height - Seated (Max)
0.150" (3.80mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.