10 µH Shielded Wirewound Inductor 1.7 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812PS-103KRC

DigiKey Part Number
4652-1812PS-103KRC-ND
Manufacturer
Manufacturer Product Number
1812PS-103KRC
Description
FIXED IND 10UH 1.7A 170 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 1.7 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
40 @ 1MHz
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1812
Size / Dimension
0.231" L x 0.196" W (5.87mm x 4.98mm)
Height - Seated (Max)
0.150" (3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.