Similar

1206USB-532MLC | |
|---|---|
DigiKey Part Number | 4652-1206USB-532MLC-ND |
Manufacturer | |
Manufacturer Product Number | 1206USB-532MLC |
Description | CMC 600MA 2LN 1.45 OHM SMD |
Customer Reference | |
Detailed Description | 319 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.45 kOhms @ 930 MHz 600mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.45 kOhms @ 930 MHz | |
Inductance @ Frequency | 319 nH @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.076" (1.93mm) | |
Package / Case | Horizontal, 4 PC Pad |


