
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 33 @ 2.5MHz |
Series | Frequency - Self Resonant 26MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.080" (2.03mm) |

