82 nH Unshielded Wirewound Inductor 1 A 220mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008CS-820XGRC

DigiKey Part Number
4652-1008CS-820XGRC-ND
Manufacturer
Manufacturer Product Number
1008CS-820XGRC
Description
FIXED IND 82NH 1A 220 MOHM SMD
Customer Reference
Detailed Description
82 nH Unshielded Wirewound Inductor 1 A 220mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
60 @ 350MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±2%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Shielding
Unshielded
Height - Seated (Max)
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.