68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008CS-680XGRC

DigiKey Part Number
4652-1008CS-680XGRC-ND
Manufacturer
Manufacturer Product Number
1008CS-680XGRC
Description
FIXED IND 68NH 1A 200 MOHM SMD
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 1 A 200mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
65 @ 350MHz
Series
Frequency - Self Resonant
1.3GHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±2%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Shielding
Unshielded
Height - Seated (Max)
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.032
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,86 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,20000 €1,20 €
2001,02805 €205,61 €
5000,77104 €385,52 €
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €