
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.080" (2.03mm) |

