Similar

Category | Current Rating (Max) 500mA |
Manufacturer Coilcraft | DC Resistance (DCR) (Max) 630mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 1.91 kOhms @ 1 GHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
Inductance @ Frequency 560 nH @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM2012-102-2P-T001 | TDK | 3.726 | 445-ACM2012-102-2P-T001CT-ND | 1,04000 € | Similar |


