
0805USBF-672MRC | |
|---|---|
DigiKey Part Number | 4652-0805USBF-672MRC-ND |
Manufacturer | |
Manufacturer Product Number | 0805USBF-672MRC |
Description | CMC 434NH 500MA 2LN 1.65KOHM SMD |
Customer Reference | |
Detailed Description | 434 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.65 kOhms @ 1.2 GHz 500mA DCR 370mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Coilcraft | DC Resistance (DCR) (Max) 370mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 1.65 kOhms @ 1.2 GHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
Inductance @ Frequency 434 nH @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 200 | 0,69565 € | 139,13 € |
| 500 | 0,50288 € | 251,44 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

