0805USB-672MLC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 8.321
Unit Price: 1,04000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.517
Unit Price: 0,25000 €
Datasheet
322 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.75 kOhms @ 930 MHz 500mA DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805USB-672MLC

DigiKey Part Number
4652-0805USB-672MLC-ND
Manufacturer
Manufacturer Product Number
0805USB-672MLC
Description
CMC 322NH 500MA 2LN 1.75KOHM SMD
Customer Reference
Detailed Description
322 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.75 kOhms @ 930 MHz 500mA DCR 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.75 kOhms @ 930 MHz
Inductance @ Frequency
322 nH @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
450mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height (Max)
0.065" (1.65mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.