
0805USB-421MLC | |
|---|---|
DigiKey Part Number | 4652-0805USB-421MLC-ND |
Manufacturer | |
Manufacturer Product Number | 0805USB-421MLC |
Description | CMC 23NH 500MA 2LN 220 OHM SMD |
Customer Reference | |
Detailed Description | 23 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 220 Ohms @ 3 GHz 500mA DCR 120mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Coilcraft | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - AC 250V |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Number of Lines 2 | Height (Max) 0.065" (1.65mm) |
Impedance @ Frequency 220 Ohms @ 3 GHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 23 nH @ 100 MHz |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 200 | 0,65280 € | 130,56 € |
| 500 | 0,47118 € | 235,59 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

