420 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 850mA 245mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805RB-421XMRC

DigiKey Part Number
4652-0805RB-421XMRC-ND
Manufacturer
Manufacturer Product Number
0805RB-421XMRC
Description
FERRITE BEAD 420 OHM 0805 1LN
Customer Reference
Detailed Description
420 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 850mA 245mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
850mA
Manufacturer
Coilcraft
DC Resistance (DCR) (Max)
245mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.060" (1.52mm)
Number of Lines
1
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Impedance @ Frequency
420 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.