
Category | DC Resistance (DCR) 2.25Ohm Max |
Mfr | Q @ Freq 20 @ 7.9MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.075" W (2.29mm x 1.91mm) |
Shielding Unshielded | Height - Seated (Max) 0.063" (1.60mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 200 | 1,07255 € | 214,51 € |
| 500 | 0,81760 € | 408,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

