
0603USB-251MLC | |
|---|---|
DigiKey Part Number | 4652-0603USB-251MLC-ND |
Manufacturer | |
Manufacturer Product Number | 0603USB-251MLC |
Description | CMC 18NH 500MA 2LN 100 OHM SMD |
Customer Reference | |
Detailed Description | 18 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 100 Ohms @ 3 GHz 500mA DCR 77mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Coilcraft | DC Resistance (DCR) (Max) 77mOhm |
Series | Voltage Rating - AC 250V |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Number of Lines 2 | Height (Max) 0.046" (1.17mm) |
Impedance @ Frequency 100 Ohms @ 3 GHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 18 nH @ 100 MHz |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 200 | 0,66885 € | 133,77 € |
| 500 | 0,41390 € | 206,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

