Similar

0603USB-222MLC | |
|---|---|
DigiKey Part Number | 4652-0603USB-222MLC-ND |
Manufacturer | |
Manufacturer Product Number | 0603USB-222MLC |
Description | CMC 150NH 500MA 2LN 660 OHM SMD |
Customer Reference | |
Detailed Description | 150 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 660 Ohms @ 1.8 GHz 500mA DCR 209mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 660 Ohms @ 1.8 GHz | |
Inductance @ Frequency | 150 nH @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 209mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height (Max) | 0.046" (1.17mm) | |
Package / Case | Horizontal, 4 PC Pad |



