51 nH Unshielded Inductor 1 A 75mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603LS-51NXGRC

DigiKey Part Number
4652-0603LS-51NXGRC-ND
Manufacturer
Manufacturer Product Number
0603LS-51NXGRC
Description
FIXED IND 51NH 1A 75 MOHM SMD
Customer Reference
Detailed Description
51 nH Unshielded Inductor 1 A 75mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
12 @ 7.9MHz
Mfr
Frequency - Self Resonant
1.4GHz
Series
Ratings
AEC-Q200
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.071" L x 0.040" W (1.80mm x 1.02mm)
Shielding
Unshielded
Height - Seated (Max)
0.044" (1.12mm)
DC Resistance (DCR)
75mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.143
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,51000 €1,51 €
2001,15755 €231,51 €
5000,88134 €440,67 €
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €