
Category | Q @ Freq 15 @ 7.9MHz |
Mfr | Frequency - Self Resonant 34MHz |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.071" L x 0.046" W (1.80mm x 1.17mm) |
Shielding Unshielded | Height - Seated (Max) 0.044" (1.12mm) |
DC Resistance (DCR) 2.1Ohm Max |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 200 | 1,15755 € | 231,51 € |
| 500 | 0,88134 € | 440,67 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

