100 nH Unshielded Inductor 1.4 A 130mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603LS-101XJRC

DigiKey Part Number
4652-0603LS-101XJRC-ND
Manufacturer
Manufacturer Product Number
0603LS-101XJRC
Description
FIXED IND 100NH 1.4A 130 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Inductor 1.4 A 130mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
12 @ 7.9MHz
Frequency - Self Resonant
1.15GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.040" W (1.80mm x 1.02mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.834
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,35000 €1,35 €
2001,01990 €203,98 €
5000,77510 €387,55 €
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €