
0603DC-R33XJRW | |
|---|---|
DigiKey Part Number | 4652-0603DC-R33XJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603DC-R33XJRW |
Description | FIXED IND 330NH 300MA 2.93 OHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 300 mA 2.93Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.93Ohm Max |
Mfr | Frequency - Self Resonant 700MHz |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.067" L x 0.039" W (1.70mm x 0.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.89mm) |
Shielding Unshielded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 200 | 0,63745 € | 127,49 € |
| 500 | 0,48870 € | 244,35 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

