
0603DC-R18XJRW | |
|---|---|
DigiKey Part Number | 4652-0603DC-R18XJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603DC-R18XJRW |
Description | FIXED IND 180NH 440MA 1.39 OHM |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 440 mA 1.39Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.39Ohm Max | |
Q @ Freq | 44 @ 900MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.067" L x 0.039" W (1.70mm x 0.99mm) | |
Height - Seated (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 200 | 0,61275 € | 122,55 € |
| 500 | 0,46214 € | 231,07 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

