
0603DC-R13XJRW | |
|---|---|
DigiKey Part Number | 4652-0603DC-R13XJRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603DC-R13XJRW |
Description | FIXED IND 130NH 590MA 804 MOHM |
Customer Reference | |
Detailed Description | 130 nH Unshielded Drum Core, Wirewound Inductor 590 mA 804mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 804mOhm Max |
Mfr | Q @ Freq 50 @ 900MHz |
Series | Frequency - Self Resonant 1.15GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.067" L x 0.039" W (1.70mm x 0.99mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.89mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 200 | 0,64255 € | 128,51 € |
| 500 | 0,49260 € | 246,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

