
0603DC-R11XGRW | |
|---|---|
DigiKey Part Number | 4652-0603DC-R11XGRW-ND |
Manufacturer | |
Manufacturer Product Number | 0603DC-R11XGRW |
Description | FIXED IND 110NH 620MA 725 MOHM |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 620 mA 725mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 725mOhm Max |
Mfr | Q @ Freq 55 @ 900MHz |
Series | Frequency - Self Resonant 1.25GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.067" L x 0.039" W (1.70mm x 0.99mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.89mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 200 | 0,82415 € | 164,83 € |
| 500 | 0,60998 € | 304,99 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

