200 nH Unshielded Wirewound Inductor 1.4 A 115mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603AF-201XJRW

DigiKey Part Number
4652-0603AF-201XJRW-ND
Manufacturer
Manufacturer Product Number
0603AF-201XJRW
Description
FIXED IND 200NH 1.4A 115 MOHM
Customer Reference
Detailed Description
200 nH Unshielded Wirewound Inductor 1.4 A 115mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
115mOhm Max
Mfr
Q @ Freq
15 @ 7.9MHz
Series
Frequency - Self Resonant
880MHz
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.036" (0.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.216
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,43000 €1,43 €
2001,07255 €214,51 €
5000,81760 €408,80 €
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €