150 nH Unshielded Wirewound Inductor 1.5 A 93mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603AF-151XJRW

DigiKey Part Number
4652-0603AF-151XJRW-ND
Manufacturer
Manufacturer Product Number
0603AF-151XJRW
Description
FIXED IND 150NH 1.5A 93 MOHM SMD
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 1.5 A 93mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
93mOhm Max
Mfr
Q @ Freq
15 @ 7.9MHz
Series
Frequency - Self Resonant
1.05GHz
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.036" (0.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.