
Category | DC Resistance (DCR) 72mOhm Max |
Mfr | Frequency - Self Resonant 2.05GHz |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.044" L x 0.026" W (1.11mm x 0.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 200 | 1,10485 € | 220,97 € |
| 500 | 0,74366 € | 371,83 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

