100 nH Unshielded Wirewound Inductor 310 mA 1.507Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402DC-R10XJRW

DigiKey Part Number
4652-0402DC-R10XJRW-ND
Manufacturer
Manufacturer Product Number
0402DC-R10XJRW
Description
FIXED IND 100NH 310MA 1.507 OHM
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 310 mA 1.507Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.507Ohm Max
Q @ Freq
51 @ 900MHz
Frequency - Self Resonant
2.38GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.044" L x 0.026" W (1.11mm x 0.66mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.560
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,90 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,96000 €0,96 €
2000,68850 €137,70 €
5000,46214 €231,07 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €