Similar

Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 31 @ 900MHz |
Series | Frequency - Self Resonant 2.35GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.66mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCLA1005V1-330-R | Eaton - Electronics Division | 0 | 283-WCLA1005V1-330-RTR-ND | 0,10726 € | Similar |


