9.2 nH Unshielded Inductor 690 mA 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0302CS-9N2XJRW

DigiKey Part Number
4652-0302CS-9N2XJRW-ND
Manufacturer
Manufacturer Product Number
0302CS-9N2XJRW
Description
FIXED IND 9.2NH 690MA 115 MOHM
Customer Reference
Detailed Description
9.2 nH Unshielded Inductor 690 mA 115mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
115mOhm Max
Mfr
Q @ Freq
58 @ 900MHz
Series
Frequency - Self Resonant
7.92GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.034" L x 0.021" W (0.86mm x 0.53mm)
Current Rating (Amps)
Height - Seated (Max)
0.018" (0.45mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,41000 €1,41 €
2001,03010 €206,02 €
5000,71136 €355,68 €
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €