
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 41 @ 900MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0302 (0805 Metric) |
Tolerance ±5% | Supplier Device Package 0302 |
Current Rating (Amps) | Size / Dimension 0.034" L x 0.021" W (0.86mm x 0.53mm) |
Shielding Unshielded | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 200 | 1,03010 € | 206,02 € |
| 500 | 0,71136 € | 355,68 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

