
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 760mOhm Max | |
Q @ Freq | 43 @ 900MHz | |
Frequency - Self Resonant | 3.55GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric) | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.034" L x 0.021" W (0.86mm x 0.53mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 200 | 0,97740 € | 195,48 € |
| 500 | 0,66888 € | 334,44 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

