36 nH Unshielded Inductor 300 mA 600mOhm Max 0302 (0805 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0302CS-36NXJRW

DigiKey Part Number
4652-0302CS-36NXJRW-ND
Manufacturer
Manufacturer Product Number
0302CS-36NXJRW
Description
FIXED IND 36NH 300MA 600 MOHM
Customer Reference
Detailed Description
36 nH Unshielded Inductor 300 mA 600mOhm Max 0302 (0805 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
40 @ 900MHz
Frequency - Self Resonant
3.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric)
Supplier Device Package
0302
Size / Dimension
0.034" L x 0.021" W (0.86mm x 0.53mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,34000 €1,34 €
2000,97740 €195,48 €
5000,66888 €334,44 €
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €