
VPDV2120-VF-FP | |
|---|---|
DigiKey Part Number | 775-VPDV2120-VF-FP-ND |
Manufacturer | Coherent |
Manufacturer Product Number | VPDV2120-VF-FP |
Description | 20 GHZ ULTRA-HIGH RF OUTPUT POWE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1520 ~ 1570nm Photo Detector, Logic Output Module |
Datasheet | Datasheet |
Category | Wavelength 1520 ~ 1570nm |
Manufacturer Coherent | Type Photo Detector, Logic Output |
Packaging Bulk | Package / Case Module |
Part Status Active | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.597,65000 € | 5.597,65 € |
| Unit Price without VAT: | 5.597,65000 € |
|---|---|
| Unit Price with VAT: | 6.661,20350 € |

