
V23826-K305-C63 | |
|---|---|
DigiKey Part Number | 775-1057-ND |
Manufacturer | Coherent |
Manufacturer Product Number | V23826-K305-C63 |
Description | TXRX OPT 1X9 1GBPS 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.3Gbps 850nm 4.75V ~ 5.25V SC Through Hole |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Connector Type SC |
Data Rate 1.3Gbps | Mounting Type Through Hole |
Wavelength 850nm |

