Image for P850-2124-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P850-2124-001

DigiKey Part Number
P850-2124-001-ND
Manufacturer
Coherent
Manufacturer Product Number
P850-2124-001
Description
SENSOR PHOTODIODE 850NM 1X4 6"
Customer Reference
Detailed Description
Photodiode 30ps
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.6mA/mW @ 850nm
Manufacturer
Coherent
Response Time
30ps
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
20 V
Part Status
Obsolete
Current - Dark (Typ)
50nA
Spectral Range
700nm ~ 870nm
Operating Temperature
-40°C ~ 85°C
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.