
HFE7192-681 | |
|---|---|
DigiKey Part Number | HFE7192-681-ND |
Manufacturer | Coherent |
Manufacturer Product Number | HFE7192-681 |
Description | LASER DIODE 850NM 0.47MW MODULE |
Customer Reference | |
Detailed Description | Laser Diode 850nm 0.47mW 2.2V 12mA Module |
Datasheet | Datasheet |
Category | Voltage - Input 2.2V |
Manufacturer Coherent | Current Rating (Amps) 12mA |
Packaging Bulk | Power (Watts) 0.47mW |
Part Status Obsolete | Package / Case Module |
Wavelength 850nm |

