Image for HFE7192-661 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFE7192-661

DigiKey Part Number
HFE7192-661-ND
Manufacturer
Coherent
Manufacturer Product Number
HFE7192-661
Description
LASER DIODE 850NM 0.47MW MODULE
Customer Reference
Detailed Description
Laser Diode 850nm 0.47mW 2.2V 12mA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.2V
Manufacturer
Coherent
Current Rating (Amps)
12mA
Packaging
Bulk
Power (Watts)
0.47mW
Part Status
Obsolete
Package / Case
Module
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.