Image for HFE4192-581 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFE4192-581

DigiKey Part Number
HFE4192-581-ND
Manufacturer
Coherent
Manufacturer Product Number
HFE4192-581
Description
LASER DIODE 850NM 0.4MW TO46-4
Customer Reference
Detailed Description
Laser Diode 850nm 0.4mW 2V 12mA TO-46-4 Lens Top Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2V
Manufacturer
Coherent
Current Rating (Amps)
12mA
Packaging
Bulk
Power (Watts)
0.4mW
Part Status
Obsolete
Package / Case
TO-46-4 Lens Top Metal Can
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.