
HFE4094-542 | |
|---|---|
DigiKey Part Number | HFE4094-542-ND |
Manufacturer | Coherent |
Manufacturer Product Number | HFE4094-542 |
Description | LASER DIODE 850NM 2MW TO46-3 |
Customer Reference | |
Detailed Description | Laser Diode 850nm 2mW 2V 12mA TO-46-3 Lens Top Metal Can |
Category | Voltage - Input 2V |
Manufacturer Coherent | Current Rating (Amps) 12mA |
Packaging Bulk | Power (Watts) 2mW |
Part Status Obsolete | Package / Case TO-46-3 Lens Top Metal Can |
Wavelength 850nm |

