
HFE4093-332 | |
|---|---|
DigiKey Part Number | HFE4093-332-ND |
Manufacturer | Coherent |
Manufacturer Product Number | HFE4093-332 |
Description | LASER DIODE 850NM 1MW TO46-3 |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1mW 5V TO-46-3 Metal Can |
Category | Wavelength 850nm |
Manufacturer Coherent | Voltage - Input 5V |
Packaging Bulk | Power (Watts) 1mW |
Part Status Obsolete | Package / Case TO-46-3 Metal Can |

